Synchronous boost DC/DC controller with 3MHz switching frequency, delivering up to 200mA output current at a fixed 5V. Achieves 92% efficiency, operating from 2.3V to 4.5V input, with a maximum output voltage of 5V. Features a compact 2mm x 2mm x 0.5mm surface mount package, suitable for demanding applications. Operates across a wide temperature range of -40°C to 85°C and is RoHS compliant.
Onsemi FAN4860UMP5X technical specifications.
| Efficiency | 92% |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 4.5V |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TinyBoost™ |
| Switching Frequency-Max | 3MHz |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Weight | 0.04g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN4860UMP5X to view detailed technical specifications.
No datasheet is available for this part.
