This industrial DC/DC controller features a single function and operates within a temperature range of -40 to 85°C. It can handle input voltages between 2.5 and 4.5V. The device is packaged in a VFBGA format with a width and length of 1.215mm. The terminal position is located at the bottom.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B9 |
| Width | 1.215 |
| Length | 1.215 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 4.5 |
| Input Voltage-Min | 2.5 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |