
High-efficiency 94% synchronous boost regulator, operating at 2.5 MHz with a fixed 5V output and 1A maximum output current. Designed for surface mount applications, this power management IC features a compact 1.13mm x 1.125mm x 0.378mm footprint. It accepts input voltages from 2.5V to 4.5V and operates across a temperature range of -40°C to 85°C. Packaged in a 3000-piece tape and reel, this RoHS compliant component is ideal for power conversion needs.
Onsemi FAN48610BUC50X technical specifications.
| Efficiency | 94% |
| Height | 0.378mm |
| Length | 1.13mm |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 4.5V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TinyBoost® |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Weight | 0.0373333g |
| Width | 1.125mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN48610BUC50X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
