
Synchronous boost regulator with 1A maximum output current and a fixed 6V output voltage. Features a 2.5 MHz switching frequency and up to 94% efficiency. Operates from a 2.5V to 4.5V input voltage range. Surface mount package designed for tape and reel packaging.
Onsemi FAN48610UC50X technical specifications.
| Efficiency | 94% |
| Height | 620um |
| Lead Free | Lead Free |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 5V |
| Max Supply Voltage | 4.8V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 85uA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 4.5V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TinyBoost® |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Weight | 0.0373333g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN48610UC50X to view detailed technical specifications.
No datasheet is available for this part.
