Fixed-Output Synchronous TinyBoost® Regulator, 3000-REEL
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXSS-X |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 4.5 |
| Input Voltage-Min | 2.7 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |