The FAN48615UC11X is an industrial DC/DC controller from Onsemi. It operates over a temperature range of -40°C to 85°C and has a 9-terminal WLCSP-9 package. The device has a single function and is designed for use in industrial applications. It can handle input voltages between 2.7V and 5.5V.
Sign in to ask questions about the Onsemi FAN48615UC11X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FAN48615UC11X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B9 |
| Width | 1.215 |
| Length | 1.215 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FAN48615UC11X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.