The FAN48617UC50X is an industrial DC/DC controller from Onsemi with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 9 terminals positioned on the bottom and is packaged in a S-PBGA-B9 package. The device is rated for input voltages between 2.7V and 4.5V. It measures 1.215mm in width and 1.215mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN48617UC50X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B9 |
| Width | 1.215 |
| Length | 1.215 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 4.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FAN48617UC50X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.