The FAN48619UC50X is an industrial DC/DC controller from Onsemi. It features a single function and operates within a temperature range of -40 to 85°C. The device has a 9-terminal layout with terminals positioned at the bottom. It is packaged in a S-PBGA-B9 format, measuring 1.215mm in width and length. The controller accepts input voltages between 2.7 and 4.5 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN48619UC50X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B9 |
| Width | 1.215 |
| Length | 1.215 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 4.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FAN48619UC50X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.