The FAN48623UC315X from Onsemi is an industrial-grade IC with a single function, operating within a supply voltage range of 2.5 to 4.5V, with a nominal supply voltage of 3V. It features a JEDEC package code of S-PBGA-B16 and a package type of VFBGA. The IC has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is designed for use in industrial environments and is available in a 1.81mm x 1.81mm package size.
Onsemi FAN48623UC315X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B16 |
| Width | 1.81 |
| Length | 1.81 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FAN48623UC315X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.