The FAN48623UC36FX is an industrial-grade IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 16-terminal package with a bottom terminal position and a JEDEC package code of S-PBGA-B16. The IC operates within a supply voltage range of 2.5 to 4.5 volts. It is designed for use in industrial applications and is available in a VFBGA package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN48623UC36FX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B16 |
| Width | 1.81 |
| Length | 1.81 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FAN48623UC36FX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.