
This industrial-grade IC features 1 function and 16 terminals, packaged in an S-PBGA-B16 configuration. It operates within a temperature range of -40 to 85°C. The IC is powered by a nominal supply voltage of 3V, with a maximum supply voltage of 4.5V and a minimum supply voltage of 2.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN48623UC50X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B16 |
| Width | 1.81 |
| Length | 1.81 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FAN48623UC50X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.