
Synchronous DC/DC boost regulator featuring a 2.5MHz switching frequency and 1.5A maximum output current. Delivers up to 96% efficiency with a 3.33V fixed output voltage. Operates from a 2.35V to 5.5V input voltage range and includes bypass mode. This surface mount component is packaged in a tape and reel for high-volume applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN48630BUC315X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 96% |
| Height | 0.378mm |
| Length | 1.78mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 3.33V |
| Min Output Voltage | 3.33V |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 150uA |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3.33V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TinyBoost® |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Weight | 0.05866667g |
| Width | 1.78mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN48630BUC315X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi FAN48630BUC315X
onsemi product discontinuance notice PD23762Z for various standard parts. Last time buy date is July 29, 2021, and last ship date is January 29, 2022.
