The FAN48630BUC31JX is an industrial DC/DC controller from Onsemi. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has 16 terminals positioned on the bottom and is packaged in a 4x4mm S-PBGA-B16 package. It operates within an input voltage range of 2.35 to 5.5 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B16 |
| Width | 1.78 |
| Length | 1.78 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.35 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |