
Synchronous boost regulator with 2.5MHz switching frequency and 1.5A maximum output current. Features 96% efficiency, 3.49V fixed output voltage, and a wide input voltage range of 2.35V to 5.5V. Surface mountable in a compact 1.78mm x 1.78mm x 0.378mm package, this power management IC offers bypass mode and operates from -40°C to 85°C. Packaged on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Efficiency | 96% |
| Height | 0.378mm |
| Length | 1.78mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 3.49V |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3.49V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TinyBoost® |
| Supply Current | 150uA |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Weight | 0.05866667g |
| Width | 1.78mm |
| RoHS | Compliant |
