
Onsemi FAN48630UC315X technical specifications.
| Efficiency | 96% |
| Height | 0.378mm |
| Length | 1.78mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 3.33V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3.33V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.05866667g |
| Width | 1.78mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN48630UC315X to view detailed technical specifications.
No datasheet is available for this part.
