
Synchronous TinyBoost™ regulator, a DC/DC controller, delivers up to 1.5A output current with 96% efficiency. Operating from a 2.35V to 5.5V input, it provides a fixed 3.49V positive output. Features include bypass mode, two outputs, and a low 150µA operating supply current. This surface mount component is packaged on tape and reel, RoHS compliant, and operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN48630UC33X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 96% |
| Height | 0.378mm |
| Length | 1.78mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5V |
| Min Output Voltage | 3.49V |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 150uA |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3.49V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TinyBoost™ |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Weight | 0.05866667g |
| Width | 1.78mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN48630UC33X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
