
Synchronous TinyBoost® regulator, a power management IC featuring a 2.5MHz switching frequency and 1.5A maximum output current. This surface mount component offers up to 96% efficiency and a fixed 5V output voltage, with a maximum input voltage of 5.5V. Operating across a -40°C to 85°C temperature range, it is RoHS compliant and supplied in tape and reel packaging.
Onsemi FAN48630UC37AX technical specifications.
| Efficiency | 96% |
| Height | 0.378mm |
| Length | 1.78mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 3.77V |
| Min Output Voltage | 3.77V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TinyBoost® |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Weight | 0.05866667g |
| Width | 1.78mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN48630UC37AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
