
Synchronous DC/DC Boost Regulator, 2.5MHz switching frequency, delivering up to 1.5A output current at a fixed 4.76V output voltage. Features high 96% efficiency and a wide input voltage range from 2.35V to 5.5V. Operates across a -40°C to 85°C temperature range. This surface mount component is packaged in tape and reel for high-volume applications.
Checking distributor stock and pricing after the page loads.
| Efficiency | 96% |
| Height | 0.378mm |
| Length | 1.78mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 4.76V |
| Min Output Voltage | 4.76V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 4.76V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TinyBoost™ |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Weight | 0.05866667g |
| Width | 1.78mm |
| RoHS | Compliant |
