
The TinyBoost Boost Converter is a surface mount device with a VFBGA package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a single output with a fixed voltage of 3.49V and can supply up to 2A of current. It can handle input voltages from 2.35V to 5.5V and has an efficiency of 96%.
Checking distributor stock and pricing after the page loads.
| Efficiency | 96% |
| Height | 0.378mm |
| Length | 1.78mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 3.49V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 3.49V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TinyBoost™ |
| Topology | Boost |
| Weight | 0.05866667g |
| Width | 1.78mm |
| RoHS | Compliant |
