
Synchronous TinyBoost™ regulator, a specialized analog IC, delivers 2.0A pulsed-load output current with a fixed 3.49V output voltage. Operating from a 2.35V to 5.5V input range, this surface-mount component features a 2.5 MHz switching frequency and a low 150uA supply current. Designed for GSM PA supply applications, it includes bypass mode and operates across a -40°C to 85°C temperature range. Packaged in tape and reel, this RoHS compliant component offers a compact 1.78mm x 1.78mm x 0.378mm footprint.
Checking distributor stock and pricing after the page loads.
| Height | 0.378mm |
| Length | 1.78mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 3.49V |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 3.49V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TinyBoost™ |
| Supply Current | 150uA |
| Topology | Boost |
| Weight | 0.05866667g |
| Width | 1.78mm |
| RoHS | Compliant |
