3 MHz, Synchronous Regulator 3.3V, 3000-REEL
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.88 |
| Length | 1.23 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 3.2 |
| Input Voltage-Min | 2.3 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |