
The FAN49103AUC340X is an industrial DC/DC controller from Onsemi, featuring a 2.5V to 5.5V input voltage range. It has 20 terminals, with a bottom terminal position, and is packaged in a 20-pin WLCSP. The device operates within a temperature range of -40°C to 85°C, with a temperature grade of industrial. It is designed for use in power management applications.
Onsemi FAN49103AUC340X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B20 |
| Width | 1.615 |
| Length | 2.015 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FAN49103AUC340X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.