
The FAN5009M is a dual synchronous gate driver IC from Onsemi, operating at a frequency of 500kHz. It features a maximum power dissipation of 715mW and is packaged in the SOIC format for surface mount applications. The device is RoHS compliant and operates within a temperature range of 0°C to 85°C. It is designed for use in power management applications and is available in a rail/Tube packaging format with a quantity of 95 units per package.
Onsemi FAN5009M technical specifications.
| Package/Case | SOIC |
| Channel Type | Synchronous |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 715mW |
| Max Supply Voltage | 13.5V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 715mW |
| Propagation Delay | 65ns |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5009M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
