Onsemi FAN5009MPX technical specifications.
| Channel Type | Synchronous |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 715mW |
| Max Supply Voltage | 13.5V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 715mW |
| Propagation Delay | 65ns |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5009MPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
