Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN5019MTCX_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Outputs | 4 |
| Maximum Switching Frequency | 4000kHz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Maximum Input Voltage | 13.8V |
| Minimum Input Voltage | 10.2V |
| Operating Supply Voltage | 10.2 to 13.8V |
| Maximum Power Dissipation | 2000mW |
| Maximum Supply Current | 10mA |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FAN5019MTCX_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.