The FAN501MPX is a non-isolated flyback DC/DC controller from Onsemi. It operates from a 15V supply and consumes 3.5mA of current. The device is RoHS compliant and features fault protection against over voltage and over temperature conditions. It is suitable for surface mount applications and has a maximum operating temperature of 125°C. The FAN501MPX is available in tape and reel packaging with 3000 units per package.
Checking distributor stock and pricing after the page loads.
| Duty Cycle | 68.5% |
| Fall Time | 70ns |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 0.725mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Duty Cycle | 77% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 15V |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | WSaver® |
| Topology | Flyback |
| Weight | 0.0203152g |
| Width | 3mm |
| RoHS | Compliant |