
Dual-output DC/DC controller and regulator IC, surface mountable in a TSSOP package. Features a 300kHz switching frequency and a 10% maximum duty cycle. Operates from a 3V to 16V input voltage range with a 5V nominal supply voltage. Supports up to 5A output current and 5.5V output voltage. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Duty Cycle | 10% |
| Frequency | 300kHz |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Max Duty Cycle | 10% |
| Max Input Voltage | 16V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.2uA |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 5A |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.403g |
| RoHS | Compliant |
