Onsemi FAN5031MPX technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Voltage | 1.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FAN5031 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5031MPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
