
The FAN5032MPX is a DC/DC controller from Onsemi with a single output voltage of 1.6V. It is designed for surface mount applications and operates within a temperature range of 0°C to 85°C. This device is not RoHS compliant.
Onsemi FAN5032MPX technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 1.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | FAN5032 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN5032MPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
