
The FAN5037M is a DC/DC controller from Onsemi with a maximum output current of 13A and output voltage of 3.6V. It is packaged in a SOIC package and operates over a temperature range of 0°C to 70°C. The device is lead free and RoHS compliant. It has a duty cycle of up to 85% and is available in a rail or tube packaging format with a quantity of 95 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN5037M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Duty Cycle | 85% |
| Lead Free | Lead Free |
| Max Duty Cycle | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 13A |
| Output Voltage | 3.6V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FAN5037 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5037M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
