
The FAN5037MX is a DC/DC controller from Onsemi, operating within a temperature range of 0°C to 70°C. It features a single output with a maximum current of 500mA and a maximum output voltage of 3.6V. The device is packaged in a lead-free SOIC package and is RoHS compliant. It has a duty cycle of 85% and is suitable for use in power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN5037MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Duty Cycle | 85% |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FAN5037 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5037MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
