
DC/DC Switching Controllers Dual Volt Controller DSP Power
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | FAN5038 |
| RoHS | Not Compliant |