
The FAN5059MX is a surface mount DC/DC controller from Onsemi, featuring a maximum output current of 18A and an output voltage of 3.5V. It is packaged in a SOIC package and is available in a tape and reel format. The device is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Onsemi FAN5059MX technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 18A |
| Output Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FAN5059 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5059MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
