
The FAN5066M is a DC/DC controller from Onsemi, packaged in a SOIC format. It operates within a temperature range of 0°C to 70°C and features a duty cycle of up to 95%. The device is RoHS compliant and lead free, making it suitable for environmentally friendly applications.
Onsemi FAN5066M technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 95% |
| Lead Free | Lead Free |
| Max Frequency | 330kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 180 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FAN5066 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5066M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
