
The FAN5066MTC is a DC/DC controller from Onsemi, designed for high-current applications. It features a maximum output current of 19A and an output voltage of 3.5V. The device is packaged in a TSSOP package and is suitable for operating temperatures between 0°C and 70°C. The FAN5066MTC is compliant with RoHS regulations and is available in rail or tube packaging. It has a maximum duty cycle of 95%.
Onsemi FAN5066MTC technical specifications.
| Package/Case | TSSOP |
| Max Duty Cycle | 95% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Output Current | 19A |
| Output Voltage | 3.5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FAN5066 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5066MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
