Onsemi FAN5067M technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FAN5067 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5067M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
