Onsemi FAN5068MPX technical specifications.
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FAN5068 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5068MPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
