
PWM and ULDO Controller Combination, 2500-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Height | 1mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 24V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5.5V |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.173g |
| Width | 4.4mm |
| RoHS | Compliant |
