
The FAN5069MTCX is a dual output DC/DC controller from Onsemi, packaged in a TSSOP-16 package. It operates over a temperature range of -10°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 5.5V and a maximum supply current of 15mA. It is designed for surface mount applications and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 20% |
| Max Frequency | 360kHz |
| Max Input Voltage | 24V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.173g |
| Width | 4.4mm |
| RoHS | Compliant |
