
The FAN5078MPX is a 3-output DC/DC controller from Onsemi, operating at 5V with a maximum supply voltage of 5.5V. It is designed for surface mount applications and is compliant with RoHS regulations. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -10°C. It is available in a tape and reel packaging format.
Onsemi FAN5078MPX technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5V |
| Output Voltage | 4.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FAN5078 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5078MPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
