Onsemi FAN5090MTC technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Voltage | 1.85V |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FAN5090 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5090MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
