The FAN5091MTCX is a 1-channel DC/DC controller from Onsemi, packaged in a TSSOP package and designed for surface mount applications. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a maximum input voltage of 15V and an output current of 50A, with an output voltage of 1.85V. It is available in quantities of 2500 and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Voltage | 1.85V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FAN5091 |
| RoHS | Compliant |
