
The FAN5091MTCX_Q is a dual step down DC/DC controller from Onsemi, featuring a TSSOP-24 package and surface mount mounting. It operates over a temperature range of 0 to 70 degrees Celsius and has a maximum power dissipation of 950 milliwatts. The device has two outputs, with a typical output current of 50 milliamperes and a switching frequency of up to 2000 kilohertz. The operating supply voltage range is 10.8 to 13.2 volts.
Onsemi FAN5091MTCX_Q technical specifications.
| Package/Case | TSSOP |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 7.9(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Mounting | Surface Mount |
| Topology | Step Down |
| Number of Outputs | 2 |
| Output Voltage | 1.1 to 1.85V |
| Typical Output Current | 50A |
| Maximum Switching Frequency | 2000kHz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Operating Supply Voltage | 10.8 to 13.2V |
| Maximum Power Dissipation | 950(Typ)mW |
| Maximum Supply Current | 20(Typ)mA |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FAN5091MTCX_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.