Onsemi FAN5098MTCX technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 50A |
| Output Voltage | 1.55V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FAN5098 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5098MTCX to view detailed technical specifications.
No datasheet is available for this part.