Onsemi FAN5109BMX technical specifications.
| Package/Case | SOIC |
| Fall Time | 25ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 715mW |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5109BMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
