
The FAN5230QSC is a 5-output IC from Onsemi, packaged in QSOP for surface mount applications. It operates over a temperature range of -20°C to 85°C. The device is lead-free and RoHS compliant, making it suitable for environmentally friendly designs.
Onsemi FAN5230QSC technical specifications.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 5 |
| Output Voltage | 12V |
| Package Quantity | 2700 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FAN5230 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5230QSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
