
The FAN5232MTC is a 3-output DC/DC controller from Onsemi with a 5V output voltage. It is packaged in a lead-free TSSOP package and is suitable for surface mount applications. The device operates over a temperature range of -20°C to 85°C. It is compliant with RoHS regulations and is available in quantities of 94 per package, packaged in rail or tube formats.
Onsemi FAN5232MTC technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Voltage | 5V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FAN5232 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5232MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
