
The FAN5232MTCX is a 3-output DC/DC controller from Onsemi, featuring a maximum duty cycle of 80% and operating within a temperature range of -20°C to 85°C. It is packaged in a lead-free TSSOP package, suitable for surface mount applications. The device is RoHS compliant and available in quantities of 2500 per reel.
Onsemi FAN5232MTCX technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FAN5232 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5232MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
