Onsemi FAN5233MTC technical specifications.
| Package/Case | TSSOP |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 5 |
| Output Current | 50mA |
| Output Voltage | 12V |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FAN5233 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5233MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
