
The FAN5233MTCX is a 5-channel DC/DC controller from Onsemi, packaged in a TSSOP case and designed for surface mount applications. Operating over a temperature range of -20°C to 85°C, this device is RoHS compliant and lead free. With an output current of 50mA and output voltage of 12V, it is suitable for various power management applications.
Onsemi FAN5233MTCX technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 5 |
| Output Current | 50mA |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FAN5233 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5233MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
